


IS32CS8977-LQLA3 | |
|---|---|
DigiKey Part Number | 2521-IS32CS8977-LQLA3TR-ND - Tape & Reel (TR) 2521-IS32CS8977-LQLA3CT-ND - Cut Tape (CT) 2521-IS32CS8977-LQLA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8977-LQLA3 |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 100 | 27,18400 Kč | 2 718,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,38744 Kč | 6 346,86 Kč |
| 500 | 24,21826 Kč | 12 109,13 Kč |
| 750 | 23,60931 Kč | 17 706,98 Kč |
| 1 250 | 22,91789 Kč | 28 647,36 Kč |
| 1 750 | 22,50614 Kč | 39 385,74 Kč |
| 2 500 | 22,10569 Kč | 55 264,22 Kč |
| 6 250 | 21,23146 Kč | 132 696,62 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

