
IS32CS8975-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8975-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8975-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8975-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8975-GRLA3-TR |
Description | IC MCU 8BIT 16KB FLASH 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 100 | 17,29820 Kč | 1 729,82 Kč |
| 250 | 16,10296 Kč | 4 025,74 Kč |
| 500 | 15,31384 Kč | 7 656,92 Kč |
| 1 000 | 14,62448 Kč | 14 624,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,86070 Kč | 34 651,75 Kč |
| 5 000 | 13,38530 Kč | 66 926,50 Kč |
| 7 500 | 13,14402 Kč | 98 580,15 Kč |
| 12 500 | 12,87498 Kč | 160 937,25 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

