
IS32CS8974A-QWLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32CS8974A-QWLCA3-TR-ND - Tape & Reel (TR) 2521-IS32CS8974A-QWLCA3-TRCT-ND - Cut Tape (CT) 2521-IS32CS8974A-QWLCA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32CS8974A-QWLCA3-TR |
Description | IC MCU 8BIT 32KB FLASH 24WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 25MHz 32KB (32K x 16) FLASH 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 13 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 24-WQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,63410 Kč | 1 763,41 Kč |
| 250 | 16,41792 Kč | 4 104,48 Kč |
| 500 | 15,61538 Kč | 7 807,69 Kč |
| 1 000 | 14,91446 Kč | 14 914,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,13854 Kč | 35 346,35 Kč |
| 5 000 | 13,65580 Kč | 68 279,00 Kč |
| 7 500 | 13,41078 Kč | 100 580,85 Kč |
| 12 500 | 13,13773 Kč | 164 221,62 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

