
IS31SE5118A-ZNLS3-EBGUI | |
|---|---|
DigiKey Part Number | 2521-IS31SE5118A-ZNLS3-EBGUI-ND |
Manufacturer | |
Manufacturer Product Number | IS31SE5118A-ZNLS3-EBGUI |
Description | DEMO BOARD OF IS31SE5118A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31SE5118A - Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.35V ~ 5.5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | IS31SE5118A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,39000 Kč | 1 893,39 Kč |
| Unit Price without VAT: | 1 893,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,00190 Kč |

