
IS31LT3178-STLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3178-STLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3178-STLS4-TRCT-ND - Cut Tape (CT) 2521-IS31LT3178-STLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3178-STLS4-TR |
Description | IC LED DRIVER LIN DIM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Lumissil Microsystems | Frequency 1kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 2.6V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,23160 Kč | 155,79 Kč |
| 100 | 5,40370 Kč | 540,37 Kč |
| 250 | 5,00948 Kč | 1 252,37 Kč |
| 500 | 4,77216 Kč | 2 386,08 Kč |
| 1 000 | 4,57695 Kč | 4 576,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33565 Kč | 13 006,95 Kč |
| 6 000 | 4,21764 Kč | 25 305,84 Kč |
| 9 000 | 4,15852 Kč | 37 426,68 Kč |
| 15 000 | 4,09299 Kč | 61 394,85 Kč |
| 21 000 | 4,05472 Kč | 85 149,12 Kč |
| 30 000 | 4,01790 Kč | 120 537,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |




