


IS31FL3733B-TQLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3733B-TQLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3733B-TQLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3733B-TQLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3733B-TQLS4-TR |
Description | IC LED DRVR LIN I2C 42MA 48ETQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 Kč | 56,87 Kč |
10 | 42,34700 Kč | 423,47 Kč |
25 | 38,73560 Kč | 968,39 Kč |
100 | 34,76320 Kč | 3 476,32 Kč |
250 | 32,87140 Kč | 8 217,85 Kč |
500 | 31,73076 Kč | 15 865,38 Kč |
1 000 | 30,79236 Kč | 30 792,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 29,80123 Kč | 74 503,07 Kč |
5 000 | 29,20395 Kč | 146 019,75 Kč |
Unit Price without VAT: | 56,87000 Kč |
---|---|
Unit Price with VAT: | 68,81270 Kč |