
IS31FL3726A-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3726A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3726A-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3726A-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3726A-QFLS4-TR |
Description | IC LED DRVR LIN NO 25.2MA 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register No Dimming 25.2mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 25.2mA | |
Frequency | - | |
Dimming | No | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 15,56000 Kč | 155,60 Kč |
25 | 14,04760 Kč | 351,19 Kč |
100 | 12,38760 Kč | 1 238,76 Kč |
250 | 11,59564 Kč | 2 898,91 Kč |
500 | 11,11738 Kč | 5 558,69 Kč |
1 000 | 10,72391 Kč | 10 723,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,30835 Kč | 25 770,88 Kč |
5 000 | 10,05789 Kč | 50 289,45 Kč |
7 500 | 9,93258 Kč | 74 494,35 Kč |
12 500 | 9,79362 Kč | 122 420,25 Kč |
17 500 | 9,71240 Kč | 169 967,00 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |