
IS31FL3293-UTLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3293-UTLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3293-UTLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3293-UTLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3293-UTLS4-TR |
Description | IC LED DRIVER LINEAR 20MA 9UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C, PWM Dimming 20mA 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFQFN | |
Supplier Device Package | 9-UTQFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| 500 | 8,42818 Kč | 4 214,09 Kč |
| 1 000 | 8,11531 Kč | 8 115,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| 6 000 | 7,53954 Kč | 45 237,24 Kč |
| 9 000 | 7,44482 Kč | 67 003,38 Kč |
| 15 000 | 7,33984 Kč | 110 097,60 Kč |
| 21 000 | 7,27853 Kč | 152 849,13 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


