


IS31CS8977A-ZNLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8977A-ZNLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31CS8977A-ZNLS2-TR |
Description | IC MCU 8BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,62857 Kč | 41 571,43 Kč |
| Unit Price without VAT: | 16,62857 Kč |
|---|---|
| Unit Price with VAT: | 20,12057 Kč |

