
IS31CS8977-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8977-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8977-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8977-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8977-QFLS2-TR |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,30400 Kč | 1 830,40 Kč |
| 250 | 17,04700 Kč | 4 261,75 Kč |
| 500 | 16,21718 Kč | 8 108,59 Kč |
| 1 000 | 15,49358 Kč | 15 493,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,69356 Kč | 36 733,90 Kč |
| 5 000 | 14,19612 Kč | 70 980,60 Kč |
| 7 500 | 13,94382 Kč | 104 578,65 Kč |
| 12 500 | 13,66278 Kč | 170 784,75 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

