
IS31CS8975-ZNLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-ZNLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-ZNLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-ZNLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-ZNLS2-TR |
Description | IC MCU 8BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 17,10920 Kč | 427,73 Kč |
| 100 | 15,26760 Kč | 1 526,76 Kč |
| 250 | 14,20304 Kč | 3 550,76 Kč |
| 500 | 13,49584 Kč | 6 747,92 Kč |
| 1 000 | 12,87639 Kč | 12 876,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18758 Kč | 30 468,95 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

