
IS31CS8975-ZNLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-ZNLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-ZNLS2-EB |
Description | MCU EVALUATION BOARD, CS8975, 16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS31CS8975 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part IS31CS8975 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |

