
IS31CS8975-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-QFLS2-TR |
Description | MCU WITH 1KB SRAM AND 16KX16 ECC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,96680 Kč | 399,17 Kč |
| 100 | 14,24290 Kč | 1 424,29 Kč |
| 250 | 13,24552 Kč | 3 311,38 Kč |
| 500 | 12,58074 Kč | 6 290,37 Kč |
| 1 000 | 11,99700 Kč | 11 997,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,34682 Kč | 28 367,05 Kč |
| 5 000 | 10,94017 Kč | 54 700,85 Kč |
| 7 500 | 10,73328 Kč | 80 499,60 Kč |
| 12 500 | 10,50212 Kč | 131 276,50 Kč |
| 17 500 | 10,36639 Kč | 181 411,83 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

