CG5321 - Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG5321HEPM_NPT_R4KIT

DigiKey Part Number
2521-CG5321HEPM_NPT_R4KIT-ND
Manufacturer
Manufacturer Product Number
CG5321HEPM_NPT_R4KIT
Description
EVAL BOARD FOR CG5321
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CG5321 - Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Function
-
Embedded
-
Utilized IC / Part
CG5321
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 131,89000 Kč36 131,89 Kč
Manufacturers Standard Package
Unit Price without VAT:36 131,89000 Kč
Unit Price with VAT:43 719,58690 Kč