
| SST-90-W30M-F11-GK700 | |
|---|---|
| DigiKey Part Number | SST-90-W30M-F11-GK700-ND | 
| Manufacturer | |
| Manufacturer Product Number | SST-90-W30M-F11-GK700 | 
| Description | LED SST-90 WARM WHT 3000K | 
| Customer Reference | |
| Detailed Description | LED Lighting SST-90 White, Warm 3000K 3.15A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 3.15A | |
| Voltage - Forward (Vf) (Typ) | - | |
| Lumens/Watt @ Current - Test | - | |
| CRI (Color Rendering Index) | 83 (Typ) | |
| Current - Max | - | |
| Viewing Angle | - | |
| Mounting Type | - | |
| Package / Case | - | |
| Supplier Device Package | - | |
| Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
| Height - Seated (Max) | 0.067" (1.71mm) | |
| Thermal Resistance of Package | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic