
SST-25-WE50-A2-G1502 | |
---|---|
DigiKey Part Number | 1214-SST-25-WE50-A2-G1502TR-ND - Tape & Reel (TR) 1214-SST-25-WE50-A2-G1502CT-ND - Cut Tape (CT) 1214-SST-25-WE50-A2-G1502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-25-WE50-A2-G1502 |
Description | 3535 PKG, MAX 3.75A (3V), 5000K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-25-WES White, Cool 5000K 3V 1.5A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 700lm (680lm ~ 720lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3.75A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | 1.2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,08000 Kč | 37,08 Kč |
10 | 26,45400 Kč | 264,54 Kč |
100 | 20,07390 Kč | 2 007,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 20,18468 Kč | 10 092,34 Kč |
1 000 | 19,10673 Kč | 19 106,73 Kč |
1 500 | 18,55397 Kč | 27 830,95 Kč |
2 500 | 17,92996 Kč | 44 824,90 Kč |
3 500 | 17,55880 Kč | 61 455,80 Kč |
5 000 | 17,19683 Kč | 85 984,15 Kč |
12 500 | 16,39838 Kč | 204 979,75 Kč |
Unit Price without VAT: | 37,08000 Kč |
---|---|
Unit Price with VAT: | 44,86680 Kč |