
SST-20-DR-B120H-X660 | |
|---|---|
DigiKey Part Number | 1214-SST-20-DR-B120H-X660TR-ND - Tape & Reel (TR) 1214-SST-20-DR-B120H-X660CT-ND - Cut Tape (CT) 1214-SST-20-DR-B120H-X660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-DR-B120H-X660 |
Description | LED SST20 DEEP RED 1414 |
Customer Reference | |
Detailed Description | LED Lighting Color SST-20-DR Gen 2 Horticulture Deep Red 660nm (640nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 660nm (640nm ~ 670nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 890mW (870mW ~ 910mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.077" (1.96mm) | |
Thermal Resistance of Package | 1.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,71415 Kč | 25 714,15 Kč |
| 2 000 | 24,56588 Kč | 49 131,76 Kč |
| 3 000 | 23,97776 Kč | 71 933,28 Kč |
| 5 000 | 23,31416 Kč | 116 570,80 Kč |
| 7 000 | 22,91977 Kč | 160 438,39 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |




