Ultraviolet (UV) Emitter 410nm ~ 420nm 3.2V 1.5A 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-A130-G415-00

DigiKey Part Number
1214-SST-10-UV-A130-G415-00TR-ND - Tape & Reel (TR)
1214-SST-10-UV-A130-G415-00CT-ND - Cut Tape (CT)
1214-SST-10-UV-A130-G415-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-UV-A130-G415-00
Description
SST-10-UV SURFACE MOUNT LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 410nm ~ 420nm 3.2V 1.5A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
410nm ~ 420nm
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3.2V
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
100°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1067,25700 Kč672,57 Kč
10053,16060 Kč5 316,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,85322 Kč26 426,61 Kč
1 00050,59216 Kč50 592,16 Kč
1 50049,43461 Kč74 151,91 Kč
2 50048,12859 Kč120 321,48 Kč
3 50047,35229 Kč165 733,02 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč