
SST-10-R-B90-G630 | |
|---|---|
DigiKey Part Number | 1214-SST-10-R-B90-G630TR-ND - Tape & Reel (TR) 1214-SST-10-R-B90-G630CT-ND - Cut Tape (CT) 1214-SST-10-R-B90-G630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-R-B90-G630 |
Description | LED SST10 RED 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 290mW (270mW ~ 310mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.092" (2.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 17,98690 Kč | 1 798,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,30404 Kč | 8 652,02 Kč |
| 1 000 | 16,34631 Kč | 16 346,31 Kč |
| 1 500 | 15,85531 Kč | 23 782,97 Kč |
| 2 500 | 15,30074 Kč | 38 251,85 Kč |
| 3 500 | 14,97085 Kč | 52 397,97 Kč |
| 5 000 | 14,64917 Kč | 73 245,85 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





