Parametric Equivalent
Parametric Equivalent

SST-10-R-B130-F630 | |
|---|---|
DigiKey Part Number | SST-10-R-B130-F630-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-R-B130-F630 |
Description | LED SST10 RED 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 250mW (230mW ~ 270mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,60151 Kč | 15 601,51 Kč |
| 2 000 | 14,81850 Kč | 29 637,00 Kč |
| 3 000 | 14,41723 Kč | 43 251,69 Kč |
| 5 000 | 13,96422 Kč | 69 821,10 Kč |
| 7 000 | 13,69484 Kč | 95 863,88 Kč |
| 10 000 | 13,43234 Kč | 134 323,40 Kč |
| Unit Price without VAT: | 15,60151 Kč |
|---|---|
| Unit Price with VAT: | 18,87783 Kč |



