
SST-10-IRD-B50H-U850 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B50H-U850TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B50H-U850CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B50H-U850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B50H-U850 |
Description | IR MOD SST10 850NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3V 350mA 1300mW/sr @ 1A (Typ) 50° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IRD-B50H-U850 Models |
Category | Wavelength 850nm |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Obsolete | Operating Temperature 115°C (TJ) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 350mA | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 1300mW/sr @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,78956 Kč | 19 394,78 Kč |
| 1 000 | 35,57927 Kč | 35 579,27 Kč |
| 2 500 | 34,10800 Kč | 85 270,00 Kč |
| 5 000 | 33,43921 Kč | 167 196,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 61,06500 Kč | 610,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 56,91500 Kč | 569,15 Kč |
| 100 | 43,12920 Kč | 4 312,92 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |

