SST-10-IRD-B130H-V850 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SST-10-IRD-B50H-V850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B130H-V850

DigiKey Part Number
1214-SST-10-IRD-B130H-V850TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B130H-V850CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B130H-V850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B130H-V850
Description
IR MOD SST10 850NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3V 350mA 450mW/sr @ 1A (Typ) 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IRD-B130H-V850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
450mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable