
SST-10-IRD-B130H-U940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B130H-U940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B130H-U940 |
Description | SST-10-IRD-B130H-U940 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (930nm ~ 970nm) 2.8V 1.5A 130° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm (930nm ~ 970nm) | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,23590 Kč | 49 235,90 Kč |
| 2 000 | 47,36131 Kč | 94 722,62 Kč |
| 3 000 | 46,40180 Kč | 139 205,40 Kč |
| Unit Price without VAT: | 49,23590 Kč |
|---|---|
| Unit Price with VAT: | 59,57544 Kč |


