LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-DR-B90-G660

DigiKey Part Number
1214-1436-2-ND - Tape & Reel (TR)
1214-1436-1-ND - Cut Tape (CT)
1214-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-DR-B90-G660
Description
LED SST10 RED 660NM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-DR-B90-G660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
290mW (270mW ~ 310mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
660nm
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.080" (2.03mm)
Voltage - Forward (Vf) (Typ)
2.05V
Thermal Resistance of Package
5.3°C/W
Current - Max
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-DR-B90-H660Luminus Devices Inc.2 0051214-1437-1-ND34,41000 KčParametric Equivalent
In-Stock: 2 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1022,50300 Kč225,03 Kč
10016,92010 Kč1 692,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,41286 Kč8 206,43 Kč
1 00015,49564 Kč15 495,64 Kč
1 50015,02513 Kč22 537,69 Kč
2 50014,49382 Kč36 234,55 Kč
3 50014,17769 Kč49 621,92 Kč
5 00013,86945 Kč69 347,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč