SST-10-DR-B130-H660 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 24 187
Unit Price: 1,29000 Kč
Datasheet
LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-DR-B130-H660

DigiKey Part Number
1214-1439-2-ND - Tape & Reel (TR)
1214-1439-1-ND - Cut Tape (CT)
1214-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-DR-B130-H660
Description
LED SST10 RED 660NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-DR-B130-H660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
330mW (310mW ~ 350mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
660nm
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.080" (2.03mm)
Voltage - Forward (Vf) (Typ)
2.05V
Thermal Resistance of Package
5.3°C/W
Current - Max
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-DR-B130-K660Luminus Devices Inc.24 1871214-SST-10-DR-B130-K660CT-ND1,29000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes