
SST-10-DR-B130-G660 | |
|---|---|
DigiKey Part Number | 1214-1438-2-ND - Tape & Reel (TR) 1214-1438-1-ND - Cut Tape (CT) 1214-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B130-G660 |
Description | LED SST10 RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B130-G660 Models |
Category | Luminous Flux @ Current/Temperature 290mW (270mW ~ 310mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 660nm | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Forward (Vf) (Typ) 2.05V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 100 | 20,46130 Kč | 2 046,13 Kč |
| 500 | 17,59412 Kč | 8 797,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,65812 Kč | 16 658,12 Kč |
| 2 000 | 15,86520 Kč | 31 730,40 Kč |
| 3 000 | 15,73756 Kč | 47 212,68 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

