SST-10_RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-DR-B130-G660

DigiKey Part Number
1214-1438-2-ND - Tape & Reel (TR)
1214-1438-1-ND - Cut Tape (CT)
1214-1438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-DR-B130-G660
Description
LED SST10 RED 660NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-DR-B130-G660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Wavelength
660nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.05V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
290mW (270mW ~ 310mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Thermal Resistance of Package
5.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 752
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1027,74400 Kč277,44 Kč
10021,06470 Kč2 106,47 Kč
50018,11310 Kč9 056,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,67186 Kč19 671,86 Kč
2 00018,73545 Kč37 470,90 Kč
3 00018,25561 Kč54 766,83 Kč
5 00017,71421 Kč88 571,05 Kč
7 00017,39241 Kč121 746,87 Kč
10 00017,07864 Kč170 786,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč