New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-08-UV-A40H-F365-00

DigiKey Part Number
1214-SST-08-UV-A40H-F365-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-08-UV-A40H-F365-00
Description
UV MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.5V 1A 40° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
370nm (365nm ~ 375nm)
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,93036 Kč25 965,18 Kč
1 00049,69800 Kč49 698,00 Kč
1 50048,55477 Kč72 832,15 Kč
2 50047,26516 Kč118 162,90 Kč
3 50046,49897 Kč162 746,39 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93036 Kč
Unit Price with VAT:62,83574 Kč