
SLS065J100A-ISATH | |
|---|---|
DigiKey Part Number | 1214-SLS065J100A-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SLS065J100A-ISATH |
Description | DIODE MOD SIC 650V 164A SOT-227 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 164A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanan Power Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 164A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 100 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 545,45240 Kč | 54 545,24 Kč |
| Unit Price without VAT: | 545,45240 Kč |
|---|---|
| Unit Price with VAT: | 659,99740 Kč |


