LED Lighting SFT-40-WxH White, Warm 2700K 2.8V 1.5A 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-40-W27H-F50-D7272

DigiKey Part Number
1214-SFT-40-W27H-F50-D7272TR-ND - Tape & Reel (TR)
1214-SFT-40-W27H-F50-D7272CT-ND - Cut Tape (CT)
1214-SFT-40-W27H-F50-D7272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT-40-W27H-F50-D7272
Description
5050 PKG, MAX 4A (3V), 2700K, CR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-40-WxH White, Warm 2700K 2.8V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
365lm (355lm ~ 375lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
95
Current - Max
4A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10103,10000 Kč1 031,00 Kč
10083,23190 Kč8 323,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50087,23368 Kč43 616,84 Kč
1 00083,93741 Kč83 937,41 Kč
1 50082,25029 Kč123 375,44 Kč
2 50080,34767 Kč200 869,17 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč