SFT-25R-WS65-A2-F8652 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 26,24288 Kč
Datasheet
New at DigiKey
Image for SFT-25R-WS65-A2-F8652 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-25R-WS65-A2-F8652

DigiKey Part Number
1214-SFT-25R-WS65-A2-F8652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT-25R-WS65-A2-F8652
Description
SFT-25R-WS65-A2-F8652
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-25R-WES-A White, Cool 6500K 2.9V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
625lm (610lm ~ 640lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
65
Current - Max
7.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.041" (1.03mm)
Thermal Resistance of Package
0.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,79986 Kč15 399,93 Kč
1 00029,85727 Kč29 857,27 Kč
1 50029,38530 Kč44 077,95 Kč
2 50028,86234 Kč72 155,85 Kč
3 50028,55656 Kč99 947,96 Kč
5 00028,26259 Kč141 312,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,79986 Kč
Unit Price with VAT:37,26783 Kč