Diode 650 V 51A Surface Mount TO-252-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 51A Surface Mount TO-252-2L
TO-252-3

SDS065J020D3-ISARH

DigiKey Part Number
1214-SDS065J020D3-ISARHTR-ND - Tape & Reel (TR)
1214-SDS065J020D3-ISARHCT-ND - Cut Tape (CT)
1214-SDS065J020D3-ISARHDKR-ND - Digi-Reel®
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
SDS065J020D3-ISARH
Description
DIODE SIL CARB 650V 51A TO2522L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 650 V 51A Surface Mount TO-252-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
51A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 50 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
1018pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
1079,05700 Kč790,57 Kč
10056,50140 Kč5 650,14 Kč
50050,11802 Kč25 059,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,81754 Kč109 543,85 Kč
5 00041,58389 Kč207 919,45 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč