


SDS065J008D3-ISARH | |
|---|---|
DigiKey Part Number | 1214-SDS065J008D3-ISARHTR-ND - Tape & Reel (TR) 1214-SDS065J008D3-ISARHCT-ND - Cut Tape (CT) 1214-SDS065J008D3-ISARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J008D3-ISARH |
Description | DIODE SIL CARB 650V 8A TO2522L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 24 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 100 | 30,05860 Kč | 3 005,86 Kč |
| 500 | 24,29930 Kč | 12 149,65 Kč |
| 1 000 | 23,13140 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,15113 Kč | 55 377,82 Kč |
| 5 000 | 20,81175 Kč | 104 058,75 Kč |
| 7 500 | 20,12991 Kč | 150 974,32 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |


