
SBT-90-W57S-F71-NA200 | |
|---|---|
DigiKey Part Number | SBT-90-W57S-F71-NA200-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-W57S-F71-NA200 |
Description | LED SBT-90 COOL WHITE 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SBT-90 White, Cool 5700K 3.5V 9A 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBT-90-W57S-F71-NA200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Current - Test | 9A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 13.5A | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.433" W (10.00mm x 11.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 958,31520 Kč | 47 915,76 Kč |
| Unit Price without VAT: | 958,31520 Kč |
|---|---|
| Unit Price with VAT: | 1 159,56139 Kč |


