
SBT-10X-UV-A120-AH365-22 | |
|---|---|
DigiKey Part Number | 1214-SBT-10X-UV-A120-AH365-22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT-10X-UV-A120-AH365-22 |
Description | IC |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.7V 2.5A 120° 1414 (3535 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Manufacturer Luminus Devices Inc. | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature 125°C (TJ) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 2.5A | Package / Case 1414 (3535 Metric) |
Wavelength 370nm (365nm ~ 375nm) |


