
SBR-90-R-R75-HN101 | |
|---|---|
DigiKey Part Number | 1214-1431-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-R-R75-HN101 |
Description | LED MOD SBR-90 RED STARBOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-90 Red Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Lumens/Watt @ Current - Test 37 lm/W |
Packaging Tray | Current - Max 13.5A |
Part Status Active | Size / Dimension 19.90mm Dia |
Type LED Module | Height 3.50mm |
Color Red | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 1350lm (Typ) | Base Product Number |
Current - Test 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 870,08000 Kč | 1 870,08 Kč |
| 50 | 1 442,55420 Kč | 72 127,71 Kč |
| 100 | 1 400,60650 Kč | 140 060,65 Kč |
| Unit Price without VAT: | 1 870,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 262,79680 Kč |


