
SBM-40-RGBL-HC41-QG100 | |
|---|---|
DigiKey Part Number | 1214-SBM-40-RGBL-HC41-QG100TR-ND - Tape & Reel (TR) 1214-SBM-40-RGBL-HC41-QG100CT-ND - Cut Tape (CT) 1214-SBM-40-RGBL-HC41-QG100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM-40-RGBL-HC41-QG100 |
Description | 4-IN-1 RGBL LED FOR HIGH OUTPUT |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue, Green, Lime, Red 454nm Blue, 525nm Green, 622nm Red 2318 (5847 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Wavelength | 454nm Blue, 525nm Green, 622nm Red | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V Blue, 3V Green, 3V Lime, 2.2V Red | |
Lumens/Watt @ Current - Test | 90 lm/W Green, 143 lm/W Lime, 59 lm/W Red | |
Current - Max | 3A Blue, 3A Green, 3A Lime, 3A Red | |
Luminous Flux @ Current/Temperature | 1350mW Blue, 270lm Green, 430lm Lime, 130lm Red | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 2318 | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 200,55200 Kč | 2 005,52 Kč |
| 100 | 166,53720 Kč | 16 653,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 153,58862 Kč | 76 794,31 Kč |
| 1 000 | 148,99551 Kč | 148 995,51 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |


