PT-39-G-L51-CD100-R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-39-G-L51-CD100-R2

DigiKey Part Number
1214-PT-39-G-L51-CD100-R2-ND
Manufacturer
Manufacturer Product Number
PT-39-G-L51-CD100-R2
Description
LED MOD PT-39 GREEN RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-39 Green Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
520nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2700mW (2600mW ~ 2800mW)
Current - Test
-
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
5V
Lumens/Watt @ Current - Test
-
Current - Max
12A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
21.85mm L x 15.00mm W
Height
3.70mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 475,35000 Kč1 475,35 Kč
501 121,19380 Kč56 059,69 Kč
1001 086,41030 Kč108 641,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 475,35000 Kč
Unit Price with VAT:1 785,17350 Kč