New Product
MP-5050-240P-30-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-810P-40-70

DigiKey Part Number
1214-MP-5050-810P-40-70TR-ND - Tape & Reel (TR)
1214-MP-5050-810P-40-70CT-ND - Cut Tape (CT)
1214-MP-5050-810P-40-70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-5050-810P-40-70
Description
HIGH POWER LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-5050 White, Neutral 4000K 21.6V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
234lm (230lm ~ 237lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
21.6V
Lumens/Watt @ Current - Test
241 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
1011,54000 Kč115,40 Kč
1008,43200 Kč843,20 Kč
5007,04720 Kč3 523,60 Kč
1 0006,59353 Kč6 593,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,26332 Kč14 526,64 Kč
4 0006,88067 Kč27 522,68 Kč
6 0006,68452 Kč40 107,12 Kč
10 0006,46307 Kč64 630,70 Kč
14 0006,33140 Kč88 639,60 Kč
20 0006,20298 Kč124 059,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč