
MP-5050-6100-57-80 | |
|---|---|
DigiKey Part Number | 1214-1355-2-ND - Tape & Reel (TR) 1214-1355-1-ND - Cut Tape (CT) 1214-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-57-80 |
Description | LED MP5050 COOL WHITE 5700K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Cool 5700K 18V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-57-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 220mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 5050 |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 500lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 200mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 18V | Base Product Number |
Lumens/Watt @ Current - Test 139 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,16300 Kč | 161,63 Kč |
| 100 | 11,98360 Kč | 1 198,36 Kč |
| 500 | 10,12076 Kč | 5 060,38 Kč |
| 1 000 | 9,51073 Kč | 9 510,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,21576 Kč | 20 431,52 Kč |
| 4 000 | 9,71762 Kč | 38 870,48 Kč |
| 6 000 | 9,46235 Kč | 56 774,10 Kč |
| 10 000 | 9,17423 Kč | 91 742,30 Kč |
| 14 000 | 9,00296 Kč | 126 041,44 Kč |
| 20 000 | 8,83600 Kč | 176 720,00 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

