
MP-5050-6100-30-80 | |
|---|---|
DigiKey Part Number | 1214-1352-2-ND - Tape & Reel (TR) 1214-1352-1-ND - Cut Tape (CT) 1214-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-30-80 |
Description | LED MP5050 WARM WHT 3000K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Warm 3000K 18V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-30-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 220mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 5050 |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 490lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 200mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 18V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 8,23883 Kč | 823 883,00 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

