
MP-5050-240P-50-80 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-240P-50-80TR-ND - Tape & Reel (TR) 1214-MP-5050-240P-50-80CT-ND - Cut Tape (CT) 1214-MP-5050-240P-50-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-240P-50-80 |
Description | HIGH POWER LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 White, Cool 5000K 5.4V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 209lm (200lm ~ 218lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.4V | |
Lumens/Watt @ Current - Test | 215 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,66200 Kč | 116,62 Kč |
| 100 | 8,52100 Kč | 852,10 Kč |
| 500 | 7,12164 Kč | 3 560,82 Kč |
| 1 000 | 6,66317 Kč | 6 663,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,34003 Kč | 14 680,06 Kč |
| 4 000 | 6,95334 Kč | 27 813,36 Kč |
| 6 000 | 6,75512 Kč | 40 530,72 Kč |
| 10 000 | 6,53133 Kč | 65 313,30 Kč |
| 14 000 | 6,39827 Kč | 89 575,78 Kč |
| 20 000 | 6,26849 Kč | 125 369,80 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |



