LED Lighting MP-3030-12ZH White, Cool 5000K 2.69V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-12ZH-50-80

DigiKey Part Number
1214-1589-2-ND - Tape & Reel (TR)
1214-1589-1-ND - Cut Tape (CT)
1214-1589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-12ZH-50-80
Description
LED MP303012ZH WHITE 5000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-12ZH White, Cool 5000K 2.69V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-12ZH-50-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
36lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.69V
Base Product Number
Lumens/Watt @ Current - Test
206 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,81700 Kč38,17 Kč
1002,67370 Kč267,37 Kč
5002,15354 Kč1 076,77 Kč
1 0001,98127 Kč1 981,27 Kč
2 0001,83445 Kč3 668,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,90073 Kč9 503,65 Kč
10 0001,78623 Kč17 862,30 Kč
15 0001,72746 Kč25 911,90 Kč
25 0001,66106 Kč41 526,50 Kč
35 0001,62154 Kč56 753,90 Kč
50 0001,58298 Kč79 149,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč