LED Lighting MP-3030-12ZH White, Neutral 4000K 2.69V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-12ZH-40-90

DigiKey Part Number
1214-1591-2-ND - Tape & Reel (TR)
1214-1591-1-ND - Cut Tape (CT)
1214-1591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-12ZH-40-90
Description
LED MP303012ZH WHT 4000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-12ZH White, Neutral 4000K 2.69V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-12ZH-40-90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
31lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.69V
Base Product Number
Lumens/Watt @ Current - Test
177 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,02500 Kč40,25 Kč
1002,82800 Kč282,80 Kč
5002,28200 Kč1 141,00 Kč
1 0002,10140 Kč2 101,40 Kč
2 0001,94718 Kč3 894,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,01977 Kč10 098,85 Kč
10 0001,89960 Kč18 996,00 Kč
15 0001,83794 Kč27 569,10 Kč
25 0001,76827 Kč44 206,75 Kč
35 0001,72682 Kč60 438,70 Kč
50 0001,68638 Kč84 319,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč