LED Lighting MP-3030-12ZH White, Warm 3000K 2.69V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-12ZH-30-95

DigiKey Part Number
1214-1593-2-ND - Tape & Reel (TR)
1214-1593-1-ND - Cut Tape (CT)
1214-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-12ZH-30-95
Description
LED MP303012ZH WM WHT 3000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-12ZH White, Warm 3000K 2.69V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-12ZH-30-95 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
95
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
26lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.69V
Base Product Number
Lumens/Watt @ Current - Test
149 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,31700 Kč43,17 Kč
1003,03240 Kč303,24 Kč
5002,45218 Kč1 226,09 Kč
1 0002,25990 Kč2 259,90 Kč
2 0002,09629 Kč4 192,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,17727 Kč10 886,35 Kč
10 0002,04978 Kč20 497,80 Kč
15 0001,98436 Kč29 765,40 Kč
25 0001,91044 Kč47 761,00 Kč
35 0001,86647 Kč65 326,45 Kč
50 0001,82356 Kč91 178,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč