
MP-3030-12ZH-27-80 | |
|---|---|
DigiKey Part Number | 1214-1585-2-ND - Tape & Reel (TR) 1214-1585-1-ND - Cut Tape (CT) 1214-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-27-80 |
Description | LED MP303012ZH WM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Warm 2700K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 33lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.69V | Base Product Number |
Lumens/Watt @ Current - Test 189 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 1,41970 Kč | 35 492,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 100 | 2,64860 Kč | 264,86 Kč |
| 500 | 2,13268 Kč | 1 066,34 Kč |
| 1 000 | 1,96209 Kč | 1 962,09 Kč |
| 2 000 | 1,81662 Kč | 3 633,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 100 | 2,63400 Kč | 263,40 Kč |
| 500 | 2,00422 Kč | 1 002,11 Kč |
| 1 000 | 1,81193 Kč | 1 811,93 Kč |
| 2 000 | 1,65437 Kč | 3 308,74 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

