LED Lighting MP-3030-120H White, Neutral 4000K 2.68V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-120H-40-80

DigiKey Part Number
1214-MP-3030-120H-40-80TR-ND - Tape & Reel (TR)
1214-MP-3030-120H-40-80CT-ND - Cut Tape (CT)
1214-MP-3030-120H-40-80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-120H-40-80
Description
LED MP3030120H WHT 4000K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-120H White, Neutral 4000K 2.68V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-120H-40-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
40lm (Typ)
Height - Seated (Max)
0.026" (0.66mm)
Current - Test
65mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.68V
Base Product Number
Lumens/Watt @ Current - Test
230 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,75900 Kč37,59 Kč
1002,63940 Kč263,94 Kč
5002,12458 Kč1 062,29 Kč
1 0001,95428 Kč1 954,28 Kč
2 0001,80898 Kč3 617,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,87361 Kč9 368,05 Kč
10 0001,76024 Kč17 602,40 Kč
15 0001,70206 Kč25 530,90 Kč
25 0001,63631 Kč40 907,75 Kč
35 0001,59717 Kč55 900,95 Kč
50 0001,55900 Kč77 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč