
MP-3030-120H-40-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-40-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-40-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-40-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-40-80 |
Description | LED MP3030120H WHT 4000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Neutral 4000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-40-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 40lm (Typ) | Height - Seated (Max) 0.026" (0.66mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.68V | Base Product Number |
Lumens/Watt @ Current - Test 230 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,12458 Kč | 1 062,29 Kč |
| 1 000 | 1,95428 Kč | 1 954,28 Kč |
| 2 000 | 1,80898 Kč | 3 617,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87361 Kč | 9 368,05 Kč |
| 10 000 | 1,76024 Kč | 17 602,40 Kč |
| 15 000 | 1,70206 Kč | 25 530,90 Kč |
| 25 000 | 1,63631 Kč | 40 907,75 Kč |
| 35 000 | 1,59717 Kč | 55 900,95 Kč |
| 50 000 | 1,55900 Kč | 77 950,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

