MP-3030-110H-65-80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 78 053
Unit Price: 2,09000 Kč
Datasheet
Image for MP-3030-110H-65-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-110H-65-80

DigiKey Part Number
1214-MP-3030-110H-65-80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3030-110H-65-80
Description
LED COOL WHITE 6500K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
6500K
Supplier Device Package
1212
Flux @ 25°C, Current - Test
35lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
16°C/W
Lumens/Watt @ Current - Test
192 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB3030AWT-P-H65EA0000-N0000001Cree LED78 0532138-JB3030AWT-P-H65EA0000-N0000001CT-ND2,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80 0000,87524 Kč70 019,20 Kč
Unit Price without VAT:0,87524 Kč
Unit Price with VAT:1,05904 Kč