
MP-3030-110H-40-90 | |
|---|---|
DigiKey Part Number | 1214-1581-2-ND - Tape & Reel (TR) 1214-1581-1-ND - Cut Tape (CT) 1214-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-40-90 |
Description | LED MP3030110H WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,99270 Kč | 199,27 Kč |
| 500 | 1,59038 Kč | 795,19 Kč |
| 1 000 | 1,45705 Kč | 1 457,05 Kč |
| 2 000 | 1,34324 Kč | 2 686,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38377 Kč | 6 918,85 Kč |
| 10 000 | 1,29476 Kč | 12 947,60 Kč |
| 15 000 | 1,24905 Kč | 18 735,75 Kč |
| 25 000 | 1,19736 Kč | 29 934,00 Kč |
| 35 000 | 1,16661 Kč | 40 831,35 Kč |
| 50 000 | 1,13658 Kč | 56 829,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

